-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4389
|
Newark | Thick Film Resistors-Smd Crg0402 5% 470R |Amp Te Connectivity 4-1622826-4 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 150000 |
|
$0.0020 | Buy Now |
DISTI #
2266-4-1622826-4TR-ND
|
DigiKey | Fixed Resistor, Thick Film, 0.06 Min Qty: 40000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150000 In Stock |
|
$0.0020 | Buy Now |
DISTI #
3937-4-1622826-4TR-ND
|
DigiKey | Fixed Resistor, Thick Film, 0.06 Min Qty: 40000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0 / $0.0035 | Buy Now |
DISTI #
4-1622826-4
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-1622826-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
|
Future Electronics | CRG Series 0402 470 Ohm ±5% 0.063 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
AMP4-1622826-4
|
Heilind Electronics | CRG0402 5% 470R | Americas - 0 in Stock |
|
$0.0017 / $0.0024 | Buy Now |
|
Onlinecomponents.com | CRG0402 5% 470R RoHS: Compliant |
150000 Partner Stock |
|
$0.0024 | Buy Now |
DISTI #
416228264-TEC
|
TME | Resistor: thick film Min Qty: 30000 | 150000 |
|
$0.0016 | Buy Now |
DISTI #
AMP4-1622826-4
|
Interstate Connecting Components | CRG0402 5% 470R | 0 |
|
$0.0017 / $0.0024 | Buy Now |
DISTI #
000000000002343348
|
Sager | Thick Film Resistors - SMD CRG0402 5% 470R Min Qty: 20000 | 0 |
|
$0.0015 / $0.0022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1622826-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1622826-4
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |