Part Details for 4-1625826-4 by TE Connectivity
Overview of 4-1625826-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4-1625826-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3736
|
Newark | Tl2B R022 1% 4K Rl |Amp Te Connectivity 4-1625826-4 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-4-1625826-4TR-ND
|
DigiKey | TL2B R022 1% 4K RL Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.7900 | Buy Now |
DISTI #
4-1625826-4
|
Avnet Americas | Res Metal Foil 1206 0.022 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 4-1625826-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | TL2B R022 1% 4K RL RoHS: Compliant |
12000 Partner Stock |
|
$0.8200 / $1.4070 | Buy Now |
DISTI #
416258264-TEC
|
TME | Resistor: thick film Min Qty: 4000 | 12000 |
|
$0.7844 | Buy Now |
DISTI #
000000000002343638
|
Sager | Current Sense Resistors - SMD TL2B R022 1% 4K RL | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
DISTI #
4-1625826-4
|
Avnet Abacus | Res Metal Foil 1206 0.022 Ohm 1% 1/4W �75ppm/�C Molded SMD SMD T/R (Alt: 4-1625826-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1625826-4
|
Avnet Abacus | Res Metal Foil 1206 0.022 Ohm 1% 1/4W �75ppm/�C Molded SMD SMD T/R (Alt: 4-1625826-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101661523
|
Chip1Stop | Res Metal Foil 1206 0.022 Ohm 1% 0.25W(1/4W) ツア75ppm/C Epoxy Pad SMD T/R RoHS: Compliant | 12000 |
|
$0.7890 / $0.8330 | Buy Now |
Part Details for 4-1625826-4
4-1625826-4 CAD Models
4-1625826-4 Part Data Attributes
|
4-1625826-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1625826-4
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 0.25W, 1%, 75ppm, 0.022ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |