Part Details for 4-1633620-9 by TE Connectivity
Overview of 4-1633620-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1633620-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-4-1633620-9-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
4-1633620-9-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
4-1633620-9
|
Avnet Americas | ANVIL, COMBINATION - Bulk (Alt: 4-1633620-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-4-1633620-9
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBINATION | 0 |
|
$206.5300 / $218.2900 | Order Now |
DISTI #
AMP4-1633620-9
|
Heilind Electronics | ANVIL, COMBINATION | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION | 0 |
|
$139.9400 / $205.9000 | Buy Now |
DISTI #
AMP4-1633620-9
|
Interstate Connecting Components | ANVIL, COMBINATION | 0 |
|
$152.4412 / $225.3969 | Buy Now |
|
Master Electronics | ANVIL, COMBINATION | 0 |
|
$139.9400 / $205.9000 | Buy Now |
Part Details for 4-1633620-9
4-1633620-9 CAD Models
4-1633620-9 Part Data Attributes
|
4-1633620-9
TE Connectivity
Buy Now
|
Compare Parts:
4-1633620-9
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |