There are no models available for this part yet.
Overview of 4-1803412-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-1803412-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-4-1803412-5-ND
|
DigiKey | ANVIL, WIRE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
4-1803412-5
|
Avnet Americas | Wire Anvil for Ocean Feed Applicator - Bulk (Alt: 4-1803412-5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$167.5600 / $201.6400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$173.1800 | Buy Now | ||
DISTI #
AMP4-1803412-5
|
Heilind Electronics | ANVIL, WIRE | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | ANVIL, WIRE RoHS: Compliant | 1 Factory Stock |
|
$138.2100 / $202.8600 | Buy Now | ||
DISTI #
AMP4-1803412-5
|
Interstate Connecting Components | ANVIL, WIRE | 0 |
|
$152.4412 / $225.3969 | Buy Now | |
DISTI #
000000000006274223
|
Sager | TE Connectivity ANVIL, WIRE Min Qty: 1 | 0 |
|
$197.2200 / $208.8200 | Buy Now | |
Master Electronics | ANVIL, WIRE RoHS: Compliant | 1 Factory Stock |
|
$138.2100 / $202.8600 | Buy Now |
CAD Models for 4-1803412-5 by TE Connectivity
Part Data Attributes for 4-1803412-5 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|