4-1825136-5
TE Connectivity
Description: (4-1825136-5) A101SYCQ04

Overview of 4-1825136-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4-1825136-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC8711
Newark Toggle Switch, Spdt, On-On, Latched |Amp Te Connectivity 4-1825136-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $4.5800
  • 25 $4.3300
  • 50 $4.1700
  • 100 $3.9700
$3.9700 / $4.5800 Buy Now
DISTI # 450-1784-ND
DigiKey SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 28 Weeks Container: Bulk 2098
In Stock
  • 1 $4.6900
  • 10 $4.1880
  • 25 $3.9656
  • 50 $3.8240
  • 100 $3.6418
  • 300 $3.4800
  • 500 $3.1765
  • 1,000 $3.0349
$3.0349 / $4.6900 Buy Now
DISTI # 72R6942
Avnet Americas Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk - Bulk (Alt: 72R6942) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk 471 Partner Stock
  • 1 $4.5600
  • 10 $4.1000
  • 25 $3.9500
  • 50 $3.7900
  • 100 $3.6800
$3.6800 / $4.5600 Buy Now
DISTI # 4-1825136-5
Avnet Americas Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk - Bulk (Alt: 4-1825136-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 1 Days Container: Bulk 0
  • 500 $2.8445
  • 1,000 $2.7644
  • 2,000 $2.6843
  • 3,000 $2.6042
  • 4,000 $2.5240
  • 5,000 $2.4439
  • 50,000 $2.3638
$2.3638 / $2.8445 Buy Now
Future Electronics A101SYCQ04 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks Container: Bag 0
Bag
  • 100 $2.9600
  • 200 $2.9100
  • 300 $2.8800
  • 500 $2.8500
  • 1,000 $2.7700
$2.7700 / $2.9600 Buy Now
DISTI # AMP4-1825136-5
Heilind Electronics A101SYCQ04 Americas - 0 in Stock
  • 500 $2.9899
  • 2,500 $2.5912
$2.5912 / $2.9899 Buy Now
Onlinecomponents.com A101SYCQ04 165 In Stock
  • 5 $4.1500
  • 50 $2.6500
  • 100 $2.6000
  • 300 $2.5400
  • 500 $2.4900
  • 1,000 $2.4400
  • 2,500 $2.3700
  • 5,000 $2.3200
$2.3200 / $4.1500 Buy Now
DISTI # 4-1825136-5
TTI Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each Americas - 700
In Stock
  • 100 $2.7900
  • 200 $2.7400
  • 300 $2.6100
  • 500 $2.5600
  • 1,000 $2.5100
  • 2,500 $2.4300
  • 5,000 $2.3800
$2.3800 / $2.7900 Buy Now
DISTI # 4-1825136-5
TME Switch: toggle, Pos: 2, SPDT, ON-ON, 2A/250VAC, 5A/28VDC, Gemini A Min Qty: 1 5
  • 1 $3.7500
  • 5 $3.5400
  • 25 $3.3000
$3.3000 / $3.7500 Buy Now
DISTI # AMP4-1825136-5
Interstate Connecting Components A101SYCQ04 0
  • 500 $2.9899
  • 2,500 $2.5912
$2.5912 / $2.9899 Buy Now
Powell Electronics TOGGLE GEMINI Min Qty: 1 23
  • 1 $10.0160
  • 500 $7.0112
  • 1,000 $6.5438
  • 2,500 $6.0764
  • 5,000 $5.3753
$5.3753 / $10.0160 Buy Now
DISTI # 4-1825136-5
Avnet Abacus Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk (Alt: 4-1825136-5) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 4-1825136-5
Avnet Abacus Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk (Alt: 4-1825136-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics A101SYCQ04 165 In Stock
  • 5 $4.1500
  • 50 $2.6500
  • 100 $2.6000
  • 300 $2.5400
  • 500 $2.4900
  • 1,000 $2.4400
  • 2,500 $2.3700
  • 5,000 $2.3200
$2.3200 / $4.1500 Buy Now

CAD Models for 4-1825136-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-1825136-5 by TE Connectivity

4-1825136-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
Actuator Finish
NICKEL
Actuator Type
STANDARD LEVER
Body Breadth
6.86 mm
Body Height
8.89 mm
Body Length or Diameter
12.7 mm
Bushing Length
0.35 inch
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000 V
Electrical Life
6000 Cycle(s)
End Contact Material
COPPER ALLOY
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 4-1825136-5
    TE Connectivity
    (4-1825136-5) A101SYCQ04
    VS

Related Parts for 4-1825136-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1825136-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1825136-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1825136-5 would you like to use for your alert(s)?
  • Please alert me when 4-1825136-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1825136-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1825136-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1825136-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1825136-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1825136-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: