-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1825136-7) A101SYWQ04
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2725
|
Newark | A101Sywq04 |Alcoswitch Te Connectivity 4-1825136-7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.0600 | Buy Now |
DISTI #
4-1825136-7-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1881 | Buy Now |
DISTI #
3937-4-1825136-7-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 500 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-1825136-7
|
Avnet Americas | - Bulk (Alt: 4-1825136-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.3724 / $2.8549 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Box | 0Box |
|
$2.5200 | Buy Now |
DISTI #
AMP4-1825136-7
|
Heilind Electronics | A101SYWQ04 | Americas - 0 in Stock |
|
$2.6007 / $3.0008 | Buy Now |
|
Onlinecomponents.com | A101SYWQ04 RoHS: Compliant | 0 |
|
$2.5000 / $5.2300 | Buy Now |
DISTI #
AMP4-1825136-7
|
Interstate Connecting Components | A101SYWQ04 | 0 |
|
$2.6007 / $3.0008 | Buy Now |
|
Master Electronics | A101SYWQ04 RoHS: Compliant | 0 |
|
$2.5000 / $5.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1825136-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1825136-7
TE Connectivity
(4-1825136-7) A101SYWQ04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |