-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1825136-8) A101SYZB04
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4492
|
Newark | Toggle Switch, Spdt, On-On, Latched |Amp Te Connectivity 4-1825136-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $6.6700 | Buy Now |
DISTI #
450-1522-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
316 In Stock |
|
$3.5627 / $5.5600 | Buy Now |
DISTI #
4-1825136-8
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Baton Toggle Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk - Bulk (Alt: 4-1825136-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.8124 / $3.3844 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$2.9800 | Buy Now |
DISTI #
AMP4-1825136-8
|
Heilind Electronics | A101SYZB04 | Americas - 0 in Stock |
|
$3.3201 / $3.5574 | Buy Now |
|
Onlinecomponents.com | A101SYZB04 RoHS: Compliant |
39 Partner Stock |
|
$2.3800 / $4.3600 | Buy Now |
DISTI #
65674258
|
Verical | Switch Toggle ON None ON SPDT Long Baton Lever Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk Min Qty: 13 Package Multiple: 1 | Americas - 39 |
|
$5.0100 | Buy Now |
DISTI #
4-1825136-8
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$2.8700 / $3.1900 | Buy Now |
DISTI #
4-1825136-8
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, Leads: for soldering, -30÷85°C Min Qty: 500 | 0 |
|
$3.6000 | RFQ |
DISTI #
AMP4-1825136-8
|
Interstate Connecting Components | A101SYZB04 | 0 |
|
$3.3201 / $3.5574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1825136-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1825136-8
TE Connectivity
(4-1825136-8) A101SYZB04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | BATON LONG TYPE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |