Part Details for 4-1825137-8 by TE Connectivity
Overview of 4-1825137-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1825137-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-1825137-8-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 15 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
201 In Stock |
|
$5.2400 / $5.4400 | Buy Now |
DISTI #
450-1902-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 15 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4051 | Buy Now |
DISTI #
4-1825137-8
|
Avnet Americas | AMP4-1825137-8 - Bulk (Alt: 4-1825137-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.2100 / $5.0662 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$4.4600 | Buy Now |
DISTI #
AMP4-1825137-8
|
Heilind Electronics | A107P3ZQ04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | A107P3ZQ04 RoHS: Compliant |
201 Partner Stock |
|
$3.5000 / $6.6600 | Buy Now |
DISTI #
4-1825137-8
|
Avnet Americas | AMP4-1825137-8 - Bulk (Alt: 4-1825137-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.2100 / $5.0662 | Buy Now |
DISTI #
4-1825137-8
|
Avnet Americas | AMP4-1825137-8 - Bulk (Alt: 4-1825137-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.2100 / $5.0662 | Buy Now |
DISTI #
TE Connectivity 4-1825137-8
|
PEI Genesis | Toggle Switch, SPDT, On-off- | 201 |
|
Buy Now | |
|
Master Electronics | A107P3ZQ04 RoHS: Compliant |
201 Partner Stock |
|
$3.5000 / $6.6600 | Buy Now |
Part Details for 4-1825137-8
4-1825137-8 CAD Models
4-1825137-8 Part Data Attributes
|
4-1825137-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1825137-8
TE Connectivity
Toggle Switch, SPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |