Part Details for 4-1825138-0 by TE Connectivity
Overview of 4-1825138-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1825138-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0171
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, Pan Rohs Compliant: Yes |Alcoswitch Te Connectivity 4-1825138-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$5.6900 / $8.2700 | Buy Now |
DISTI #
4-1825138-0-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6599 | Buy Now |
DISTI #
4-1825138-0
|
Avnet Americas | AMP4-1825138-0 - Bag (Alt: 4-1825138-0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$4.4084 / $5.3050 | Buy Now |
DISTI #
506-4-1825138-0
|
Mouser Electronics | Rocker Switches 2P Double Pole Toggle Switch RoHS: Compliant | 0 |
|
$5.4700 / $5.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.6700 | Buy Now |
DISTI #
AMP4-1825138-0
|
Heilind Electronics | A208TZQ04 | Americas - 0 in Stock |
|
$5.2042 / $5.5760 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None Mom DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant | 0 |
|
$4.6400 / $9.7100 | Buy Now |
DISTI #
4-1825138-0
|
Avnet Americas | AMP4-1825138-0 - Bag (Alt: 4-1825138-0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$4.4084 / $5.3050 | Buy Now |
DISTI #
4-1825138-0
|
TME | Switch: toggle, Pos: 2, DPDT, ON-(ON), 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 500 | 0 |
|
$4.3300 | RFQ |
DISTI #
AMP4-1825138-0
|
Interstate Connecting Components | A208TZQ04 | 0 |
|
$5.2042 / $5.5760 | Buy Now |
Part Details for 4-1825138-0
4-1825138-0 CAD Models
4-1825138-0 Part Data Attributes:
|
4-1825138-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1825138-0
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED AND MOMENTARY, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |