Part Details for 4-1825142-8 by TE Connectivity
Overview of 4-1825142-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4-1825142-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1825142-8
|
Avnet Americas | Switch Toggle ON None (ON) SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bag (Alt: 4-1825142-8) Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
4-1825142-8
|
Avnet Abacus | Switch Toggle ON None (ON) SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk (Alt: 4-1825142-8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-1825142-8
4-1825142-8 CAD Models
4-1825142-8 Part Data Attributes
|
4-1825142-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1825142-8
TE Connectivity
Toggle Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |