-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form X, 12VDC (Coil), 440mW (Coil), 500VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2115
|
Newark | Automotive Relay, Spdt, 12Vdc, 250A, Coil Voltage:12Vdc, Contact Current:-, Contact Configuration:Spdt, Relay Mounting:Panel Mount, Relay Terminals:Screw, Product Range:-, Contact Voltage Dc Nom:450V, Coil Resistance:36Ohm Rohs Compliant: Yes |Te Connectivity 4-1904065-7 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.1400 / $118.5500 | Buy Now |
DISTI #
4-1904065-7
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 250A 12VDC 36Ohm Side Mount - Bulk (Alt: 4-1904065-7) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 27 Weeks, 5 Days Container: Bulk | 0 |
|
$92.6415 / $111.4838 | Buy Now |
|
Future Electronics | SPDT-NO 12 V 250 A 0.44 W Screw Mount Automotive Contactor Relay RoHS: Not Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 19 Weeks Container: Bulk | 18Bulk |
|
$68.6900 | Buy Now |
DISTI #
AMP4-1904065-7
|
Heilind Electronics | V23720A0002A001-EV-CBOX | Americas - 0 in Stock |
|
$115.4554 / $117.1786 | Buy Now |
|
Onlinecomponents.com | V23720A0002A001-EV-CBOX RoHS: Compliant | 0 |
|
$100.6500 / $126.6300 | Buy Now |
DISTI #
4-1904065-7
|
TTI | Contactors - Electromechanical 12VDC DBL COIL IP54 EVC 250 CONTACTOR Min Qty: 18 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$97.0700 | Buy Now |
DISTI #
AMP4-1904065-7
|
Interstate Connecting Components | V23720A0002A001-EV-CBOX | 0 |
|
$115.4554 / $117.1786 | Buy Now |
DISTI #
000000000006377807
|
Sager | Contactors - Electromechanical 12VDC DBL COIL IP54 EVC 250 CONTACTOR Min Qty: 18 | 0 |
|
$104.6800 / $109.0400 | Buy Now |
DISTI #
C1S114408758547
|
Chip1Stop | Electromagnetic contactor | 18 |
|
$94.8000 | Buy Now |
|
Master Electronics | V23720A0002A001-EV-CBOX RoHS: Compliant | 0 |
|
$100.6500 / $126.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1904065-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1904065-7
TE Connectivity
Power/Signal Relay, 1 Form X, 12VDC (Coil), 440mW (Coil), 500VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 96.4 mm | |
Body Height | 49.8 mm | |
Body Length or Diameter | 85.5 mm | |
Coil Power | 440 mW | |
Coil Resistance | 36 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Voltage(DC)-Max | 500 V | |
Dielectric Strength Between Coil and Contacts | 2800 Vrms | |
Dielectric Strength Between Open Contacts | 2800 Vrms | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | CONNECTOR | |
Weight | 560 g |