-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LA3,.25,.006 GOLDPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H8570
|
Newark | La3,.25,.006 Goldpl Rohs Compliant: Yes |Amp Te Connectivity 4-192038-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 | Buy Now |
DISTI #
A136132-ND
|
DigiKey | CONTACT FEMALE BAND POWER GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3927 In Stock |
|
$4.9194 / $7.6100 | Buy Now |
DISTI #
4-192038-9
|
Avnet Americas | Connector Accessories Preformed Bridge - Trays (Alt: 4-192038-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tray | 5000 Factory Stock |
|
$4.3525 / $4.7670 | Buy Now |
DISTI #
571-4-192038-9
|
Mouser Electronics | Heavy Duty Power Connectors LA3 .25 .006 GOLDPL RoHS: Compliant | 0 |
|
$4.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$4.0700 | Buy Now |
DISTI #
AMP4-192038-9
|
Heilind Electronics | LA3,.25,.006 GOLDPL | Americas - 0 in Stock |
|
$3.9991 | Buy Now |
|
Onlinecomponents.com | LA3,.25,.006 GOLDPL RoHS: Compliant | 5000 Factory Stock |
|
$4.3800 / $12.8500 | Buy Now |
DISTI #
4-192038-9
|
Avnet Americas | Connector Accessories Preformed Bridge - Trays (Alt: 4-192038-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tray | 5000 Factory Stock |
|
$4.3525 / $4.7670 | Buy Now |
DISTI #
AMP4-192038-9
|
Interstate Connecting Components | LA3,.25,.006 GOLDPL | 0 |
|
$3.9991 | Buy Now |
|
Powell Electronics | High Current Multiple Point Interface Contacts Min Qty: 5000 | 3000 |
|
$4.1900 / $5.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-192038-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-192038-9
TE Connectivity
LA3,.25,.006 GOLDPL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -196 °C | |
Rated Current | 110 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |