-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3841
|
Newark | Automotive Connectors Tpa 6Pos Yellow New Gic3.3 |Amp Te Connectivity 4-1971904-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 663 |
|
$0.1190 | Buy Now |
DISTI #
4-1971904-3-ND
|
DigiKey | TPA 6POS,YELLOW,NEW GIC3.3 Min Qty: 9600 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-1971904-3
|
Avnet Americas | TPA 6POS,YELLOW,NEW GIC3.3 - Tape and Reel (Alt: 4-1971904-3) RoHS: Compliant Min Qty: 9600 Package Multiple: 4800 Container: Reel | 0 |
|
$0.0858 / $0.0940 | Buy Now |
DISTI #
571-4-1971904-3
|
Mouser Electronics | Automotive Connectors TPA 6POS YELLOW NEW GIC3.3 RoHS: Compliant | 0 |
|
$0.0890 / $0.1090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 4800 Container: Bag | 0Bag |
|
$0.0802 | Buy Now |
DISTI #
AMP4-1971904-3
|
Heilind Electronics | TPA 6POS,YELLOW,NEW GIC3.3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TPA 6POS,YELLOW,NEW GIC3.3 RoHS: Compliant |
663 Partner Stock |
|
$0.0812 / $0.1424 | Buy Now |
DISTI #
32629334
|
Verical | TPA 6POS YELLOW NEW GIC3.3 Min Qty: 619 Package Multiple: 1 | Americas - 663 |
|
$0.1010 | Buy Now |
DISTI #
4-1971904-3
|
Avnet Americas | TPA 6POS,YELLOW,NEW GIC3.3 - Tape and Reel (Alt: 4-1971904-3) RoHS: Compliant Min Qty: 9600 Package Multiple: 4800 Container: Reel | 0 |
|
$0.0858 / $0.0940 | Buy Now |
DISTI #
AMP4-1971904-3
|
Interstate Connecting Components | TPA 6POS,YELLOW,NEW GIC3.3 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1971904-3
TE Connectivity
Buy Now
|
Compare Parts:
4-1971904-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Size-Max |