Part Details for 4-2119784-8 by TE Connectivity
Overview of 4-2119784-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 4-2119784-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-4-2119784-8-ND
|
DigiKey | CRIMPER INSULATION O PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
4-2119784-8-ND
|
DigiKey | CRIMPER INSULATION O PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
4-2119784-8
|
Avnet Americas | CRIMPER INSULATION O PREMIUM - Bulk (Alt: 4-2119784-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-4-2119784-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION O PREMIUM | 0 |
|
$168.7300 / $187.4900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$152.4400 | Buy Now |
DISTI #
AMP4-2119784-8
|
Heilind Electronics | CRIMPER INSULATION O PREMIUM | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER INSULATION O PREMIUM | 6 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP4-2119784-8
|
Interstate Connecting Components | CRIMPER INSULATION O PREMIUM | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | CRIMPER INSULATION O PREMIUM Min Qty: 1 | 4 |
|
$140.3800 / $192.3100 | Buy Now |
|
Master Electronics | CRIMPER INSULATION O PREMIUM | 6 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 4-2119784-8
4-2119784-8 CAD Models
4-2119784-8 Part Data Attributes
|
4-2119784-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2119784-8
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |