-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8725
|
Newark | I/O Connectors Cage Assy Qsfp28 1X1 Spring Hs Lp |Amp Te Connectivity 4-2170705-7 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$15.8800 | Buy Now |
DISTI #
2266-4-2170705-7-ND
|
DigiKey | CONN ZQSFP+ CAGE W/HSINK R/A Min Qty: 5 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
60 In Stock |
|
$14.1600 / $14.7000 | Buy Now |
DISTI #
4-2170705-7-ND
|
DigiKey | CONN ZQSFP+ CAGE W/HSINK R/A Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2747 | Buy Now |
DISTI #
4-2170705-7
|
Avnet Americas | CAGE ASSY, QSFP28 1X1, SPRING, HS, LP - Boxed Product (Development Kits) (Alt: 4-2170705-7) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Box | 0 |
|
$11.3667 / $13.6785 | Buy Now |
DISTI #
571-4-2170705-7
|
Mouser Electronics | I/O Connectors CAGE ASSY QSFP28 1X1 SPRING HS LP RoHS: Compliant | 0 |
|
$13.5300 / $14.4000 | Order Now |
|
Future Electronics | Cage Assembly QSFP28 Thru Bezel with EMI Heat Sink Light Pipe RoHS: Compliant pbFree: No Min Qty: 105 Package Multiple: 105 Container: Tray | 0Tray |
|
$13.6800 | Buy Now |
|
Future Electronics | Cage Assembly QSFP28 Thru Bezel with EMI Heat Sink Light Pipe RoHS: Compliant pbFree: No Min Qty: 105 Package Multiple: 105 Container: Tray | 0Tray |
|
$13.6800 | Buy Now |
DISTI #
AMP4-2170705-7
|
Heilind Electronics | CAGE ASSY, QSFP28 1X1, SPRING, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAGE ASSY, QSFP28 1X1, SPRING, HS, LP RoHS: Compliant |
60 Partner Stock |
|
$15.5700 / $16.1200 | Buy Now |
DISTI #
24865923
|
Verical | Connector Accessories Cage/Heat Sink Assembly Right Angle Nickel Silver Box/Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 60 |
|
$13.2800 / $13.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2170705-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2170705-7
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |