-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2881
|
Newark | I/O Connectors Cage Assy 1X4 Qsfp28 Gasket Hs Lp |Amp Te Connectivity 4-2170785-1 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4800 / $85.7500 | Buy Now |
DISTI #
4-2170785-1-ND
|
DigiKey | CONN ZQSFP+ CAGE 1X4 W/HSINK R/A Min Qty: 27 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.5385 | Buy Now |
DISTI #
4-2170785-1
|
Avnet Americas | CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP - Trays (Alt: 4-2170785-1) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 11 Weeks, 4 Days Container: Tray | 0 |
|
$42.4789 / $51.1187 | Buy Now |
DISTI #
571-4-2170785-1
|
Mouser Electronics | I/O Connectors CAGE ASSY 1X4 QSFP28 GASKET HS LP RoHS: Compliant | 0 |
|
$54.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$42.3600 | Buy Now |
DISTI #
AMP4-2170785-1
|
Heilind Electronics | CAGE ASSY, 1X4, QSFP28, GASKET | Americas - 0 in Stock |
|
$52.9399 / $54.5441 | Buy Now |
|
Onlinecomponents.com | CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP RoHS: Compliant | 0 |
|
$47.6300 / $69.4300 | Buy Now |
DISTI #
AMP4-2170785-1
|
Interstate Connecting Components | CAGE ASSY, 1X4, QSFP28, GASKET | 0 |
|
$52.9399 / $54.5441 | Buy Now |
|
Master Electronics | CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP RoHS: Compliant | 0 |
|
$47.6300 / $69.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2170785-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2170785-1
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |