-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2170814-5-ND
|
DigiKey | CONN QSFP28 CAGE 1X2 W/HSINK R/A Min Qty: 75 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.2785 | Buy Now |
DISTI #
4-2170814-5
|
Avnet Americas | QSFP28, 1X2, CAGE ASSY, GASKET, HS, LP - Trays (Alt: 4-2170814-5) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$26.6988 / $32.1290 | Buy Now |
DISTI #
571-4-2170814-5
|
Mouser Electronics | I/O Connectors QSFP28 1X2 CAGE ASSY GASKET HS LP RoHS: Compliant | 0 |
|
$33.1900 / $33.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tray | 0Tray |
|
$26.6200 | Buy Now |
DISTI #
AMP4-2170814-5
|
Heilind Electronics | QSFP28, 1X2, CAGE ASSY, GASKET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QSFP28, 1X2, CAGE ASSY, GASKET, HS, LP RoHS: Compliant | 0 |
|
$27.7200 / $58.0500 | Buy Now |
DISTI #
4-2170814-5
|
Avnet Americas | QSFP28, 1X2, CAGE ASSY, GASKET, HS, LP - Trays (Alt: 4-2170814-5) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$26.6988 / $32.1290 | Buy Now |
DISTI #
AMP4-2170814-5
|
Interstate Connecting Components | QSFP28, 1X2, CAGE ASSY, GASKET | 0 |
|
Buy Now | |
|
Master Electronics | QSFP28, 1X2, CAGE ASSY, GASKET, HS, LP RoHS: Compliant | 0 |
|
$27.7200 / $58.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2170814-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2170814-5
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |