-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176327-6
|
Avnet Americas | Res Pulse Withstand Thick Film 0805 56k Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: 4-2176327-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0232 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0219 | Buy Now |
DISTI #
AMP4-2176327-6
|
Heilind Electronics | CRGP 0805 56K 1% | Americas - 0 in Stock |
|
$0.0247 / $0.0269 | Buy Now |
|
Onlinecomponents.com | CRGP 0805 56K 1% RoHS: Compliant | 0 |
|
$0.0206 / $0.0282 | Buy Now |
DISTI #
CRGP0805F56K
|
TME | Resistor: thick film, SMD, 0805, 56kΩ, 300mW, ±1%, CRGP Min Qty: 20000 | 0 |
|
$0.0312 | RFQ |
DISTI #
AMP4-2176327-6
|
Interstate Connecting Components | CRGP 0805 56K 1% | 0 |
|
$0.0247 / $0.0269 | Buy Now |
DISTI #
000000000005735941
|
Sager | Thick Film Resistors - SMD CRGP 0805 56K 1% Min Qty: 20000 | 0 |
|
$0.0243 / $0.0257 | Buy Now |
|
Master Electronics | CRGP 0805 56K 1% RoHS: Compliant | 0 |
|
$0.0206 / $0.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176327-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176327-6
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |