There are no models available for this part yet.
Overview of 4-2296273-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-2296273-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-4-2296273-1-ND
|
DigiKey | MICROQSFP 2X1 CAGE ASSY EMI SPRI Min Qty: 540 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1388 | Buy Now | |
DISTI #
4-2296273-1
|
Avnet Americas | MicroQSFP Cage Connector with 4 Light Pipe Receptacle 76 Position 2x1 Port Right Angle Through Hole - Bulk (Alt: 4-2296273-1) RoHS: Compliant Min Qty: 540 Package Multiple: 54 Container: Bulk | 0 |
|
$27.0858 / $32.5948 | Buy Now | |
DISTI #
571-4-2296273-1
|
Mouser Electronics | Fiber Optic Cable Assemblies MICROQSFP 2X1 CAGE ASSY EMI SPRING, 4LP | 0 |
|
$29.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 54 Lead time: 13 Weeks | 0 |
|
$27.0100 | Buy Now | ||
DISTI #
AMP4-2296273-1
|
Heilind Electronics | MICROQSFP 2X1 CAGE ASSY EMI SP | Americas - 0 in Stock |
|
$33.7561 | Buy Now | |
Onlinecomponents.com | MICROQSFP 2X1 CAGE ASSY EMI SPRING, 4LP RoHS: Compliant | 0 |
|
$29.0900 / $85.3900 | Buy Now | ||
DISTI #
AMP4-2296273-1
|
Interstate Connecting Components | MICROQSFP 2X1 CAGE ASSY EMI SP | 0 |
|
$33.7561 | Buy Now | |
Master Electronics | MICROQSFP 2X1 CAGE ASSY EMI SPRING, 4LP RoHS: Compliant | 0 |
|
$29.0900 / $85.3900 | Buy Now |
CAD Models for 4-2296273-1 by TE Connectivity
Part Data Attributes for 4-2296273-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|