-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 12 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-2319847-2TR-ND
|
DigiKey | Slide Dip Switch, 12 Switches, S Min Qty: 900 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
900 In Stock |
|
$1.8800 | Buy Now |
DISTI #
4-2319847-2
|
Avnet Americas | DIP Switch End Stackable Raised Actuator SPST 12 Position 25mA 24 VDC 24-Pin Surface Mount T/R - Tape and Reel (Alt: 4-2319847-2) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Reel | 0 |
|
$1.6132 / $1.8213 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
DISTI #
AMP4-2319847-2
|
Heilind Electronics | END STACK DIP 12P J RAISED T& | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | END STACK DIP 12P J RAISED T&R RoHS: Compliant | 0 |
|
$1.6400 / $3.4500 | Buy Now |
DISTI #
65087414
|
Verical | Switch DIP OFF ON SPST 12 Raised Slide 0.025A 24VDC J-Bend 2000Cycles 2.54mm SMD T/R Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$1.7600 | Buy Now |
DISTI #
4-2319847-2
|
Avnet Americas | DIP Switch End Stackable Raised Actuator SPST 12 Position 25mA 24 VDC 24-Pin Surface Mount T/R - Tape and Reel (Alt: 4-2319847-2) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Reel | 0 |
|
$1.6132 / $1.8213 | Buy Now |
DISTI #
AMP4-2319847-2
|
Interstate Connecting Components | END STACK DIP 12P J RAISED T& | 0 |
|
Buy Now | |
DISTI #
000000000005648405
|
Sager | DIP Switches / SIP Switches END STACK DIP 12P J RAISED T&R Min Qty: 1800 | 0 |
|
$1.7100 / $1.8200 | Buy Now |
DISTI #
4314991
|
Farnell | RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$3.7540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2319847-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2319847-2
TE Connectivity
Slide Dip Switch, 12 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 3.85 mm | |
Body Length or Diameter | 30.38 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 12 | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |