-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2333841-2-ND
|
DigiKey | QSFP 56GIG 28AWG 1 METER Min Qty: 50 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.3002 | Buy Now |
DISTI #
4-2333841-2
|
Avnet Americas | Cable Assembly Pluggable I/O 1m 28AWG QSFP to QSFP 56Gbps Black - Bulk (Alt: 4-2333841-2) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$36.6073 / $44.0529 | Buy Now |
DISTI #
AMP4-2333841-2
|
Heilind Electronics | QSFP 56GIG 28AWG 1 METER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QSFP 56GIG 28AWG 1 METER | 0 |
|
$38.0000 / $77.5600 | Buy Now |
DISTI #
4-2333841-2
|
Avnet Americas | Cable Assembly Pluggable I/O 1m 28AWG QSFP to QSFP 56Gbps Black - Bulk (Alt: 4-2333841-2) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$36.6073 / $44.0529 | Buy Now |
DISTI #
AMP4-2333841-2
|
Interstate Connecting Components | QSFP 56GIG 28AWG 1 METER | 0 |
|
Buy Now | |
|
Master Electronics | QSFP 56GIG 28AWG 1 METER | 0 |
|
$38.0000 / $77.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2333841-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2333841-2
TE Connectivity
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | QSFP56 | |
Connector Side2 | QSFP56 | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1 mm | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |