-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2333842-3-ND
|
DigiKey | QSFP 56GIG 26AWG 1.5 METER Min Qty: 50 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.7104 | Buy Now |
DISTI #
4-2333842-3
|
Avnet Americas | Cable Assembly Pluggable I/O 1.5m 26AWG QSFP to QSFP 56Gbps Black - Bulk (Alt: 4-2333842-3) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$43.0203 / $51.7702 | Buy Now |
DISTI #
571-4-2333842-3
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP 56GIG 26AWG 1.5 METER RoHS: Compliant | 0 |
|
$50.4300 / $53.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$42.9000 | Buy Now |
DISTI #
AMP4-2333842-3
|
Heilind Electronics | QSFP 56GIG 26AWG 1.5 METER | Americas - 0 in Stock |
|
$53.6146 / $54.4148 | Buy Now |
|
Onlinecomponents.com | QSFP 56GIG 26AWG 1.5 METER RoHS: Compliant | 0 |
|
$44.6600 / $91.1400 | Buy Now |
DISTI #
AMP4-2333842-3
|
Interstate Connecting Components | QSFP 56GIG 26AWG 1.5 METER | 0 |
|
$53.6146 / $54.4148 | Buy Now |
|
Master Electronics | QSFP 56GIG 26AWG 1.5 METER RoHS: Compliant | 0 |
|
$44.6600 / $91.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2333842-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2333842-3
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | QSFP56 | |
Connector Side2 | QSFP56 | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1.5 mm | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |