-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9869
|
Newark | Cable, Mini Sas Hd 36P Plug-Plug, 19.7", Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Jacket Color:-, Product Range:-, Connector Type A:Mini Sas Hd 36 Position Plug, Connector Type B:Mini Sas Hd 36 Position Plug Rohs Compliant: Yes |Amp Te Connectivity 4-2337815-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8500 / $41.1000 | Buy Now |
DISTI #
A142234-ND
|
DigiKey | MINI-SAS HD CABLE ASSEMBLY 26AWG Min Qty: 1 Lead time: 12 Weeks Container: Box |
95 In Stock |
|
$35.4601 / $50.3900 | Buy Now |
DISTI #
4-2337815-1
|
Avnet Americas | Cable Assembly 0.5m 26AWG Mini SAS Header to Mini SAS Header - Bulk (Alt: 4-2337815-1) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$34.8873 / $41.9830 | Buy Now |
DISTI #
571-4-2337815-1
|
Mouser Electronics | Computer Cables Mini-SAS HD Cable Assembly 26AWG, 0.5M RoHS: Compliant | 0 |
|
$35.7200 / $36.5200 | Order Now |
DISTI #
71562992
|
RS | Mini-SAS HD Cable Assembly 26AWG, 0.5M | TE Connectivity 4-2337815-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$60.6700 / $64.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Bag | 0Bag |
|
$34.7900 | Buy Now |
DISTI #
AMP4-2337815-1
|
Heilind Electronics | MINISAS HD TO MINISAS HD,26AWG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MINISAS HD TO MINISAS HD,28AWG,0.5M RoHS: Compliant | 0 |
|
$36.2200 / $73.9100 | Buy Now |
DISTI #
4-2337815-1
|
Avnet Americas | Cable Assembly 0.5m 26AWG Mini SAS Header to Mini SAS Header - Bulk (Alt: 4-2337815-1) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$34.8873 / $41.9830 | Buy Now |
DISTI #
AMP4-2337815-1
|
Interstate Connecting Components | MINISAS HD TO MINISAS HD,26AWG | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2337815-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2337815-1
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | MINI-SAS HD | |
Connector Side2 | MINI-SAS HD | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |