Part Details for 4-2432409-9 by TE Connectivity
Overview of 4-2432409-9 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2432409-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0393
|
Newark | Reactor, 422.3Hp, 480Vac, 58Uh Rohs Compliant: Yes |Corcom Te Connectivity 4-2432409-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2,252.1900 / $2,494.8200 | Buy Now |
DISTI #
74AK5579
|
Newark | Reactor, 422.3Hp, 480Vac, 58Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:422.3Hp, Impedance:-, Phase Type:3 Phase, Output Current:505.2A, Inductance:58Μh, Length:14.76", Width:7.99", Height:12.4" Rohs Compliant: Yes |Amp Te Connectivity 4-2432409-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,560.3000 | Buy Now |
DISTI #
4-2432409-9
|
Avnet Americas | Power Line Filter 50/60Hz 505.18A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 4-2432409-9) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,001.7874 / $2,408.9307 | Buy Now |
DISTI #
655-4-2432409-9
|
Mouser Electronics | Power Line Filters RPQ-3-510 RoHS: Compliant | 1 |
|
$2,556.6400 | Buy Now |
DISTI #
74128111
|
RS | Relay, 3-Phase Filter, 510 A, Bus Bar Input, Bus Bar Output, 480 VAC, Chassis | TE Connectivity 4-2432409-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2,531.9900 | RFQ |
DISTI #
AMP4-2432409-9
|
Heilind Electronics | RPQ-3-510 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR4-2432409-9
|
Heilind Electronics | RPQ-3-510 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2,195.0600 / $2,355.2400 | Buy Now | |
DISTI #
4-2432409-9
|
TTI | Power Line Filters RPQ-3-510 Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$2,556.6400 | Buy Now |
DISTI #
4-2432409-9
|
Avnet Americas | Power Line Filter 50/60Hz 505.18A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 4-2432409-9) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,001.7874 / $2,408.9307 | Buy Now |
Part Details for 4-2432409-9
4-2432409-9 CAD Models
4-2432409-9 Part Data Attributes:
|
4-2432409-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2432409-9
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Rated Current | 505.18 A |