-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2821222-1-ND
|
DigiKey | SFP56 DIRECT ATTACH CA, 0.5M, 30 Min Qty: 50 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.7426 | Buy Now |
DISTI #
4-2821222-1
|
Avnet Americas | Cable Assembly Pluggable I/O 0.5m 30AWG SFP to SFP 56Gbps Black - Bulk (Alt: 4-2821222-1) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$24.8206 / $29.8688 | Buy Now |
DISTI #
571-4-2821222-1
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP56 DIRECT ATTACH CA, 0.5M, 30AWG RoHS: Compliant | 0 |
|
$29.1000 / $31.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$24.7500 | Buy Now |
DISTI #
AMP4-2821222-1
|
Heilind Electronics | SFP56 DIRECT ATTACH CA, 0.5M, | Americas - 0 in Stock |
|
$30.9329 / $31.3947 | Buy Now |
|
Onlinecomponents.com | SFP56 DIRECT ATTACH CA, 0.5M, 30AWG RoHS: Compliant | 0 |
|
$25.7700 / $52.5900 | Buy Now |
DISTI #
AMP4-2821222-1
|
Interstate Connecting Components | SFP56 DIRECT ATTACH CA, 0.5M, | 0 |
|
$30.9329 / $31.3947 | Buy Now |
|
Master Electronics | SFP56 DIRECT ATTACH CA, 0.5M, 30AWG RoHS: Compliant | 0 |
|
$25.7700 / $52.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2821222-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2821222-1
TE Connectivity
Cable Assembly, 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP56 | |
Connector Side2 | SFP56 | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |