-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A120704-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
765 In Stock |
|
$2.2860 / $3.8100 | Buy Now |
DISTI #
4-282832-0
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 4-282832-0) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$1.4237 / $1.7133 | Buy Now |
DISTI #
571-4-282832-0
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK PIN HEAD SPL 6POS RoHS: Compliant | 800 |
|
$2.0200 / $3.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Box | 0Box |
|
$1.4200 | Buy Now |
DISTI #
AMP4-282832-0
|
Heilind Electronics | TERMI-BLOK PIN HEAD SPL 6POS | Americas - 0 in Stock |
|
$0.8998 / $1.4098 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PIN HEAD SPL 6POS RoHS: Compliant | 0 |
|
$1.6600 / $2.4100 | Buy Now |
DISTI #
4-282832-0
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 4-282832-0) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$1.4237 / $1.7133 | Buy Now |
DISTI #
AMP4-282832-0
|
Interstate Connecting Components | TERMI-BLOK PIN HEAD SPL 6POS | 0 |
|
$0.8998 / $1.4098 | Buy Now |
|
Master Electronics | TERMI-BLOK PIN HEAD SPL 6POS RoHS: Compliant | 0 |
|
$1.6600 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-282832-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-282832-0
TE Connectivity
Strip Terminal Block, 15A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |