Part Details for 4-284047-0 by TE Connectivity
Overview of 4-284047-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 4-284047-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X3151
|
Newark | Termi-Blok Vertical Plug Stack |Te Connectivity 4-284047-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $21.5500 | Buy Now |
DISTI #
4-284047-0-ND
|
DigiKey | TERM BLOCK PLUG 21POS 5.08MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2861 | Buy Now |
DISTI #
4-284047-0
|
Avnet Americas | TERMI-BLOK VERTICAL PLUG STACK - Bulk (Alt: 4-284047-0) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$18.5589 / $22.3336 | Buy Now |
DISTI #
571-4-284047-0
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$20.6600 / $20.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 9 Weeks Container: Box | 0Box |
|
$18.5100 | Buy Now |
DISTI #
AMP4-284047-0
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 0 in Stock |
|
$23.1293 / $23.4745 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$19.5200 / $53.4700 | Buy Now |
DISTI #
AMP4-284047-0
|
Interstate Connecting Components | TERMI-BLOK VERTICAL PLUG STACK | 0 |
|
$23.1293 / $23.4745 | Buy Now |
DISTI #
4-284047-0
|
Avnet Abacus | (Alt: 4-284047-0) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$19.5200 / $53.4700 | Buy Now |
Part Details for 4-284047-0
4-284047-0 CAD Models
4-284047-0 Part Data Attributes
|
4-284047-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-284047-0
TE Connectivity
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 4-284047-0
This table gives cross-reference parts and alternative options found for 4-284047-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-284047-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-796634-2 | 21 POS 5.08MM R/A PLUG,TRM BLK, 30 AU | TE Connectivity | 4-284047-0 vs 8-796634-2 |