Part Details for 4-354779-8 by TE Connectivity
Overview of 4-354779-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-354779-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3826
|
Newark | Pin, Wire Disc .3230 (Marked) |Amp Te Connectivity 4-354779-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6000 / $35.2000 | Buy Now |
DISTI #
3937-4-354779-8-ND
|
DigiKey | PIN WIRE DISC .3230 MARKED Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$53.1500 | Buy Now |
DISTI #
4-354779-8-ND
|
DigiKey | PIN WIRE DISC .3230 MARKED Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3600 | Buy Now |
DISTI #
4-354779-8
|
Avnet Americas | PIN, WIRE DISC .3230 (MARKED) - Bulk (Alt: 4-354779-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$23.6000 / $28.4000 | Buy Now |
DISTI #
571-4-354779-8
|
Mouser Electronics | Other Tools PIN WIRE DISC .3230 MARKED | 0 |
|
$30.6600 / $34.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$24.4000 | Buy Now |
DISTI #
AMP4-354779-8
|
Heilind Electronics | PIN, WIRE DISC .3230 (MARKED) | Americas - 0 in Stock |
|
$29.8507 / $37.7359 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$27.0000 / $35.2100 | Buy Now |
DISTI #
AMP4-354779-8
|
Interstate Connecting Components | PIN, WIRE DISC .3230 (MARKED) | 0 |
|
$29.8507 / $37.7359 | Buy Now |
|
Powell Electronics | PIN, WIRE DISC .3230 (MARKED) Min Qty: 1 | 1 |
|
$30.7700 | Buy Now |