Part Details for 4-456134-6 by TE Connectivity
Overview of 4-456134-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-456134-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3854
|
Newark | Crimper, Insulation F (.180 ) |Amp Te Connectivity 4-456134-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3937-4-456134-6-ND
|
DigiKey | CRIMPER, INSULATION "F"(.180") Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
4-456134-6-ND
|
DigiKey | CRIMPER, INSULATION "F"(.180") Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$176.7500 / $195.6900 | Buy Now |
DISTI #
4-456134-6
|
Avnet Americas | CRIMPER INSUL F - Bulk (Alt: 4-456134-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-4-456134-6
|
Mouser Electronics | Bench Top Tools CRIMPER INSULATION F (.180 ) | 0 |
|
$166.7700 / $195.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP4-456134-6
|
Heilind Electronics | CRIMPER, INSULATION F (.180 ) | Americas - 1 in Stock |
|
$167.6190 / $167.6191 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "F"(.180") RoHS: Compliant |
3 In Stock 6 Factory Stock |
|
$177.6600 / $226.7400 | Buy Now |
DISTI #
71245474
|
Verical | Crimper Tool For Wires RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 2 |
|
$230.9580 / $294.7620 | Buy Now |
DISTI #
4-456134-6
|
TTI | Bench Top Tools CRIMPER INSULATION F (.180 ) Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$142.7900 / $203.0200 | Buy Now |
Part Details for 4-456134-6
4-456134-6 CAD Models
4-456134-6 Part Data Attributes
|
4-456134-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-456134-6
TE Connectivity
(4-456134-6) CRIMPER, INSULATION "F"(.180")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |