There are no models available for this part yet.
Overview of 4-456401-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-456401-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4-456401-4-ND
|
DigiKey | CRIMPER, WIRE .042 F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
4-456401-4
|
Avnet Americas | CRIMPER, WIRE .042 F PREMIUM - Bulk (Alt: 4-456401-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-4-456401-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .042 F PREMIUM | 0 |
|
$184.7900 / $204.5800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now | ||
DISTI #
AMP4-456401-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | ||
Onlinecomponents.com | CRIMPER, WIRE .042 F PREMIUM RoHS: Compliant | 1 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
AMP4-456401-4
|
Interstate Connecting Components | 0 |
|
$141.7059 / $209.5239 | Buy Now | ||
Powell Electronics | CRIMPER, WIRE .042 F PREMIUM Min Qty: 1 | 1 |
|
$148.2500 / $203.0800 | Buy Now | ||
Master Electronics | CRIMPER, WIRE .042 F PREMIUM RoHS: Compliant | 1 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
CAD Models for 4-456401-4 by TE Connectivity
Part Data Attributes for 4-456401-4 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|