Part Details for 4-52-0100 by MCI Transformer Corporation
Overview of 4-52-0100 by MCI Transformer Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4-52-0100
4-52-0100 CAD Models
4-52-0100 Part Data Attributes
|
4-52-0100
MCI Transformer Corporation
Buy Now
Datasheet
|
Compare Parts:
4-52-0100
MCI Transformer Corporation
Auto Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MCI TRANSFORMER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL | |
Height | 49.21 mm | |
Input Voltage-Nom | 230 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 100 VA | |
Width | 52.39 mm |