There are no models available for this part yet.
Overview of 4-525441-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-525441-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W3608
|
Newark | Other Tools Plug Gauge, Handtool |Amp Te Connectivity 4-525441-5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$678.6400 / $704.3000 | Buy Now | |
DISTI #
3937-4-525441-5-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,149.6500 | Buy Now | |
DISTI #
4-525441-5-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$601.9100 | Buy Now | |
DISTI #
4-525441-5
|
Avnet Americas | PLUG GAUGE, HANDTOOL - Bulk (Alt: 4-525441-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$484.9800 / $583.6200 | Buy Now | |
DISTI #
571-4-525441-5
|
Mouser Electronics | Other Tools PLUG GAUGE, HANDTOOL | 0 |
|
$574.5000 / $576.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks Container: Box | 0Box |
|
$501.2200 | Buy Now | ||
DISTI #
AMP4-525441-5
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$554.8500 / $616.5001 | Buy Now | |
Onlinecomponents.com | Tools and Accessories, Plug Gauge, Hand tool RoHS: Compliant | 0 |
|
$478.3000 / $667.8800 | Buy Now | ||
DISTI #
AMP4-525441-5
|
Interstate Connecting Components | PLUG GAUGE, HANDTOOL | 0 |
|
$554.8500 / $616.5001 | Buy Now | |
DISTI #
4-525441-5
|
Avnet Abacus | PLUG GAUGE, HANDTOOL (Alt: 4-525441-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 4-525441-5 by TE Connectivity
Part Data Attributes for 4-525441-5 by TE Connectivity
4-525441-5
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
4-525441-5TE ConnectivityVS
-