Part Details for 4-525441-6 by TE Connectivity
Overview of 4-525441-6 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-525441-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W3609
|
Newark | Other Tools Plug Gauge Handtool |Amp Te Connectivity 4-525441-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$598.4000 / $641.1200 | Buy Now |
DISTI #
3937-4-525441-6-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,149.6500 | Buy Now |
DISTI #
4-525441-6-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$622.6600 | Buy Now |
DISTI #
4-525441-6
|
Avnet Americas | Hand Tool For Wire/Slip Plug Gauge - Bulk (Alt: 4-525441-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$484.9800 / $583.6200 | Buy Now |
DISTI #
571-4-525441-6
|
Mouser Electronics | Other Tools PLUG GAUGE HANDTOOL | 0 |
|
$593.0700 / $617.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$501.2200 | Buy Now |
DISTI #
AMP4-525441-6
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$554.8500 / $616.5001 | Buy Now |
|
Onlinecomponents.com | PLUG GAUGE, HANDTOOL RoHS: Compliant | 0 |
|
$546.2500 / $578.8700 | Buy Now |
DISTI #
77343138
|
Verical | Plug Gauge, Hand Tool Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$867.0927 / $934.6286 | Buy Now |
DISTI #
45254416-TEC
|
TME | 4-525441-6 Min Qty: 1 | 4 |
|
$762.0899 / $807.5919 | Buy Now |
Part Details for 4-525441-6
4-525441-6 CAD Models
4-525441-6 Part Data Attributes
|
4-525441-6
TE Connectivity
Buy Now
|
Compare Parts:
4-525441-6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |