There are no models available for this part yet.
Overview of 4-525441-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 4-525441-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W3611
|
Newark | Other Tools Plug Gauge Handtool |Amp Te Connectivity 4-525441-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$619.4300 / $637.0600 | Buy Now | |
DISTI #
3937-4-525441-8-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,149.6500 | Buy Now | |
DISTI #
4-525441-8-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$622.6600 | Buy Now | |
DISTI #
4-525441-8
|
Avnet Americas | PLUG GAUGE, HANDTOOL - Bulk (Alt: 4-525441-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$484.9800 / $583.6200 | Buy Now | |
DISTI #
571-4-525441-8
|
Mouser Electronics | Other Tools PLUG GAUGE HANDTOOL | 0 |
|
$589.8700 / $596.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$501.2200 | Buy Now | ||
DISTI #
AMP4-525441-8
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$554.8500 / $616.5001 | Buy Now | |
Onlinecomponents.com | PLUG GAUGE, HANDTOOL RoHS: Compliant |
3 Partner Stock |
|
$544.9900 / $573.3300 | Buy Now | ||
DISTI #
45254418-TEC
|
TME | 4-525441-8 Min Qty: 1 | 3 |
|
$551.9090 / $573.5522 | Buy Now | |
DISTI #
AMP4-525441-8
|
Interstate Connecting Components | PLUG GAUGE, HANDTOOL | 0 |
|
$554.8500 / $616.5001 | Buy Now |
CAD Models for 4-525441-8 by TE Connectivity
Part Data Attributes for 4-525441-8 by TE Connectivity
4-525441-8
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|
Want to compare parts?
-
4-525441-8TE ConnectivityTOOLS AND MACHINERYVS
-