Part Details for 4-525441-9 by TE Connectivity
Overview of 4-525441-9 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4-525441-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1673
|
Newark | Plug Gauge, Handtool |Amp Te Connectivity 4-525441-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$612.1100 / $629.1700 | Buy Now |
DISTI #
3937-4-525441-9-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,149.6500 | Buy Now |
DISTI #
4-525441-9-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$622.6600 | Buy Now |
DISTI #
4-525441-9
|
Avnet Americas | Hand Tool For Wire/Slip Plug Gauge - Bulk (Alt: 4-525441-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$484.9800 / $583.6200 | Buy Now |
DISTI #
571-4-525441-9
|
Mouser Electronics | Other Tools PLUG GAUGE HANDTOOL | 0 |
|
$590.9600 / $604.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$501.2200 | Buy Now |
DISTI #
AMP4-525441-9
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$554.8500 / $616.5001 | Buy Now |
|
Onlinecomponents.com | PLUG GAUGE, HANDTOOL RoHS: Compliant | 0 |
|
$546.2500 / $578.8700 | Buy Now |
DISTI #
AMP4-525441-9
|
Interstate Connecting Components | PLUG GAUGE, HANDTOOL | 0 |
|
$554.8500 / $616.5001 | Buy Now |
DISTI #
4-525441-9
|
Avnet Abacus | Hand Tool For Wire/Slip Plug Gauge (Alt: 4-525441-9) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-525441-9
4-525441-9 CAD Models
4-525441-9 Part Data Attributes
|
4-525441-9
TE Connectivity
Buy Now
|
Compare Parts:
4-525441-9
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |