There are no models available for this part yet.
Overview of 4-525442-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-525442-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W3612
|
Newark | Plug Gauge, Handtool |Amp Te Connectivity 4-525442-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.6900 / $285.7900 | Buy Now | |
DISTI #
3937-4-525442-0-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$503.4900 | Buy Now | |
DISTI #
4-525442-0-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$281.7900 | Buy Now | |
DISTI #
4-525442-0
|
Avnet Americas | PLUG GAUGE, HANDTOOL - Bulk (Alt: 4-525442-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$212.4000 / $255.6000 | Buy Now | |
DISTI #
571-4-525442-0
|
Mouser Electronics | Other Tools PLUG GAUGE HANDTOOL | 0 |
|
$267.8700 / $274.7400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$219.5200 | Buy Now | ||
DISTI #
AMP4-525442-0
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$243.0000 / $270.0000 | Buy Now | |
Onlinecomponents.com | PLUG GAUGE, HANDTOOL RoHS: Compliant | 0 |
|
$242.2600 / $261.0000 | Buy Now | ||
DISTI #
AMP4-525442-0
|
Interstate Connecting Components | PLUG GAUGE, HANDTOOL | 0 |
|
$243.0000 / $270.0000 | Buy Now | |
DISTI #
4-525442-0
|
Avnet Abacus | PLUG GAUGE, HANDTOOL (Alt: 4-525442-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 4-525442-0 by TE Connectivity
Part Data Attributes for 4-525442-0 by TE Connectivity
4-525442-0
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
4-525442-0TE ConnectivityVS
-