-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ON TAPING (EMBOSS) 0.5MM FS CO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-5353512-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2750
|
Newark | Stacking Connector, Receptacle, 40 Position, 0.5Mm, Full Reel, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 4-5353512-0 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3000 | Buy Now |
DISTI #
67K7608
|
Newark | Stacking Connector, Receptacle, 40 Position, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 4-5353512-0 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3000 | Buy Now |
DISTI #
4-5353512-0
|
Avnet Americas | Conn Fine Pitch Connector RCP 40 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 4-5353512-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$2.6555 / $3.1090 | Buy Now |
DISTI #
AMP4-5353512-0
|
Heilind Electronics | ON TAPING (EMBOSS) 0.5MM FS CO | Americas - 0 in Stock |
|
$3.9759 | Buy Now |
|
Bristol Electronics | 756 |
|
RFQ | ||
DISTI #
AMP4-5353512-0
|
Interstate Connecting Components | ON TAPING (EMBOSS) 0.5MM FS CO | 0 |
|
$3.9759 | Buy Now |
DISTI #
000000000001651069
|
Sager | Board to Board & Mezzanine Connectors ON TAPING (EMBOSS) 0.5MM FS CONN REC. A Min Qty: 1500 | 0 |
|
$4.5100 | Buy Now |
|
Velocity Electronics | Our Stock | 7838 |
|
RFQ | |
DISTI #
4-5353512-0
|
Avnet Abacus | Conn Fine Pitch Connector RCP 40 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 4-5353512-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4-5353512-0
|
Avnet Asia | Conn Fine Pitch Connector RCP 40 POS 0.5mm Solder ST SMD T/R (Alt: 4-5353512-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-5353512-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-5353512-0
TE Connectivity
ON TAPING (EMBOSS) 0.5MM FS CO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.201 inch | |
Body Depth | 0.049 inch | |
Body Length | 0.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | .3A | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5974 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-5353512-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-5353512-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QG2340471Y-H03-TR | Foxconn | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | 4-5353512-0 vs QG2340471Y-H03-TR |
DF15B(1.8)-40DS-0.65V(50) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | 4-5353512-0 vs DF15B(1.8)-40DS-0.65V(50) |
DF15(1.8)-40DS-0.65V(51) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | 4-5353512-0 vs DF15(1.8)-40DS-0.65V(51) |
DF16C-40DS-0.5V(80) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | 4-5353512-0 vs DF16C-40DS-0.5V(80) |
DF17(4.0)-40DS-0.5V(68) | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle | 4-5353512-0 vs DF17(4.0)-40DS-0.5V(68) |
DF16A-40DS-0.5V(81) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | 4-5353512-0 vs DF16A-40DS-0.5V(81) |
DF15(0.8)-40DS-0.65V(50) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | 4-5353512-0 vs DF15(0.8)-40DS-0.65V(50) |
DF17(4.0)-40DS-0.5V(51) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | 4-5353512-0 vs DF17(4.0)-40DS-0.5V(51) |
DF15C(0.8)-40DS-0.65V(50) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | 4-5353512-0 vs DF15C(0.8)-40DS-0.65V(50) |
DF16-40DS-0.5V(80) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | 4-5353512-0 vs DF16-40DS-0.5V(80) |