Part Details for 4-539785-8 by TE Connectivity
Overview of 4-539785-8 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-539785-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6976
|
Newark | Klappositionierer |Amp Te Connectivity 4-539785-8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.9900 / $130.8300 | Buy Now |
DISTI #
70AH7554
|
Newark | Locator, 169341-1 Portable Crimp Tool Rohs Compliant: Yes |Amp Te Connectivity 4-539785-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.4700 / $118.4800 | Buy Now |
DISTI #
A120158-ND
|
DigiKey | TOOL POSITIONER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$114.6704 / $130.4900 | Buy Now |
DISTI #
4-539785-8
|
Avnet Americas | Crimp Tool Positioner for Single Action Hand Tools - Bulk (Alt: 4-539785-8) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$97.7040 / $117.5760 | Buy Now |
DISTI #
571-4-539785-8
|
Mouser Electronics | Crimpers / Crimping Tools KLAPPOSITIONIERER | 10 |
|
$111.6200 / $130.4900 | Buy Now |
DISTI #
72007228
|
RS | Tooling, Klappositionierer | TE Connectivity 4-539785-8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$148.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$100.9800 | Buy Now |
DISTI #
AMP4-539785-8
|
Heilind Electronics | KLAPPOSITIONIERER | Americas - 0 in Stock |
|
$102.9851 / $125.4546 | Buy Now |
|
Onlinecomponents.com | KLAPPOSITIONIERER RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$113.4500 / $129.8400 | Buy Now |
DISTI #
4-539785-8
|
TTI | Crimpers / Crimping Tools KLAPPOSITIONIERER Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.8500 / $104.9000 | Buy Now |
Part Details for 4-539785-8
4-539785-8 CAD Models
4-539785-8 Part Data Attributes
|
4-539785-8
TE Connectivity
Buy Now
|
Compare Parts:
4-539785-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |