-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT, COVER, 180, 50 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1568
|
Newark | Strain Relief Cover Kit, Ppo, Accessory Type:Strain Relief Cover Kit, For Use With:Champ Idc Connectors, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Ppv (Polyphenylene Vinylene) Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 4-552008-1 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 | Buy Now |
DISTI #
A24272-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG BLK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4313 In Stock |
|
$3.0230 / $4.6400 | Buy Now |
DISTI #
4-552008-1
|
Avnet Americas | Connector Accessories Strain Relief Cover Kit Polyphenylene Oxide Black Bulk - Bulk (Alt: 4-552008-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 240149 Factory Stock |
|
RFQ | |
DISTI #
571-45520081
|
Mouser Electronics | D-Sub Backshells STRAIN RELIEF CVR 50 180 Snap-On CHAMP RoHS: Compliant | 260 |
|
$2.8100 / $4.4700 | Buy Now |
|
Future Electronics | "KIT, COVER, 180, 50 POS" RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Box | 0Box |
|
$2.4800 | Buy Now |
DISTI #
AMP4-552008-1
|
Heilind Electronics | KIT COVER 180 50 POS | Americas - 0 in Stock |
|
$2.6446 / $3.1460 | Buy Now |
|
Onlinecomponents.com | KIT, COVER, 180, 50 POS RoHS: Compliant |
482 In Stock 1000 On Order |
|
$2.7300 / $4.7000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 58 |
|
$3.2000 / $4.8000 | Buy Now |
DISTI #
4-552008-1
|
TTI | D-Sub Backshells STRAIN RELIEF CVR 50 180 Snap-On CHAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$2.0700 / $2.5900 | Buy Now |
DISTI #
4-552008-1
|
Avnet Americas | Connector Accessories Strain Relief Cover Kit Polyphenylene Oxide Black Bulk - Bulk (Alt: 4-552008-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 240149 Factory Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-552008-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-552008-1
TE Connectivity
KIT, COVER, 180, 50 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |