Part Details for 4-568176-3 by TE Connectivity
Overview of 4-568176-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 4-568176-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3921
|
Newark | Crimper, Wire (.117 F ) |Amp Te Connectivity 4-568176-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
4-568176-3-ND
|
DigiKey | CRIMPER, WIRE (.117" 'F') Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$183.0620 / $195.6900 | Buy Now |
DISTI #
4-568176-3
|
Avnet Americas | CRIMPER, WIRE (.117 F ) - Bulk (Alt: 4-568176-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 10 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-4-568176-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, WIRE (.117 F ) | 1 |
|
$176.0700 / $191.3600 | Buy Now |
DISTI #
AMP4-568176-3
|
Heilind Electronics | CRIMPER, WIRE (.117 F ) | Americas - 1 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE (.117" 'F') |
5 In Stock |
|
$178.1400 / $230.2200 | Buy Now |
DISTI #
4-568176-3
|
Avnet Americas | CRIMPER, WIRE (.117 F ) - Bulk (Alt: 4-568176-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 10 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP4-568176-3
|
Interstate Connecting Components | CRIMPER, WIRE (.117 F ) | 1 |
|
$134.1912 / $198.4127 | Buy Now |
DISTI #
4-568176-3
|
Avnet Abacus | CRIMPER, WIRE (.117 F ) (Alt: 4-568176-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-568176-3
|
Avnet Abacus | CRIMPER, WIRE (.117 F ) (Alt: 4-568176-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-568176-3
4-568176-3 CAD Models
4-568176-3 Part Data Attributes:
|
4-568176-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-568176-3
TE Connectivity
(4-568176-3) CRIMPER, WIRE (.117" 'F')
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |