There are no models available for this part yet.
Overview of 4-6437158-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 4-6437158-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ3941
|
Newark | Fsn-2.5A |Amp Te Connectivity 4-6437158-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 / $0.0640 | Buy Now | |
Onlinecomponents.com | FSN-2.5A RoHS: Compliant |
100 Partner Stock |
|
$0.0836 / $0.2783 | Buy Now | ||
DISTI #
C1S114401127377
|
Chip1Stop | FFC Jumper Cable RoHS: Compliant | 14758 |
|
$0.1150 | Buy Now | |
Master Electronics | FSN-2.5A RoHS: Compliant |
100 Partner Stock |
|
$0.0836 / $0.2783 | Buy Now |
CAD Models for 4-6437158-1 by TE Connectivity
Part Data Attributes for 4-6437158-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
Design Use
|
POWER AND SIGNAL
|
Insulator Material
|
NOMEX
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
3 A
|
Rated Voltage
|
300 V
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|