-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-6437630-2) FTN0904=MINIATURE TOGGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X3241
|
Newark | Toggle Switch, Dpdt, 6A, 250V, Panel, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:F Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Alcoswitch Te Connectivity 4-6437630-2 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.2300 | Buy Now |
DISTI #
A117643-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 250V Min Qty: 400 Lead time: 29 Weeks Container: Bulk |
2 In Stock |
|
$11.6800 | Buy Now |
DISTI #
4-6437630-2
|
Avnet Americas | Switch Toggle ON ON DPDT Round Toggle Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk - Bulk (Alt: 4-6437630-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$9.5421 / $11.4828 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks Container: Box | 0Box |
|
$10.1100 | Buy Now |
DISTI #
AMP4-6437630-2
|
Heilind Electronics | FTN0904=MINIATURE TOGGLE | Americas - 0 in Stock |
|
$11.1924 / $12.0695 | Buy Now |
|
Onlinecomponents.com | FTN0904=MINIATURE TOGGLE RoHS: Compliant |
342 In Stock |
|
$8.9200 / $13.3600 | Buy Now |
DISTI #
4-6437630-2
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$9.7900 / $10.5700 | Buy Now |
DISTI #
4-6437630-2
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 6A/250VAC, Leads: for soldering Min Qty: 1 | 10 |
|
$14.4000 / $16.3000 | Buy Now |
DISTI #
AMP4-6437630-2
|
Interstate Connecting Components | FTN0904=MINIATURE TOGGLE | 0 |
|
$11.1924 / $12.0695 | Buy Now |
DISTI #
000000000003497636
|
Sager | Toggle Switches SWITCH TOGGLE Min Qty: 400 | 0 |
|
$6.9900 / $8.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-6437630-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-6437630-2
TE Connectivity
(4-6437630-2) FTN0904=MINIATURE TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BATON TYPE | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER AND WIRE |