-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, On-off-on, 6A, Solder And Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7557
|
Newark | Toggle Switch, Dpdt, 6A, 250Vac, Panel Rohs Compliant: Yes |Alcoswitch Te Connectivity 4-6437630-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$12.6800 / $17.3700 | Buy Now |
DISTI #
99X3245
|
Newark | Ftp0904=Miniature Toggle |Alcoswitch Te Connectivity 4-6437630-6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2000 / $9.6000 | Buy Now |
DISTI #
450-2392-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 250V Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
132 In Stock |
|
$11.3530 / $16.7000 | Buy Now |
DISTI #
4-6437630-6
|
Avnet Americas | Switch Toggle ON OFF ON DPDT Round Toggle Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk - Bulk (Alt: 4-6437630-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 1 Days Container: Bulk | 200 Factory Stock |
|
$7.9775 / $9.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks Container: Box | 0Box |
|
$11.0600 | Buy Now |
DISTI #
AMP4-6437630-6
|
Heilind Electronics | FTP0904=MINIATURE TOGGLE | Americas - 0 in Stock |
|
$9.3143 / $10.0905 | Buy Now |
|
Onlinecomponents.com | FTP0904=MINIATURE TOGGLE RoHS: Compliant |
443 In Stock |
|
$8.3900 / $24.0500 | Buy Now |
DISTI #
4-6437630-6
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 400 Package Multiple: 200 Container: Each | Americas - 0 |
|
$8.4400 / $10.7200 | Buy Now |
DISTI #
4-6437630-6
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 6A/250VAC, -20÷70°C, FT Min Qty: 400 | 0 |
|
$8.6400 | RFQ |
DISTI #
AMP4-6437630-6
|
Interstate Connecting Components | FTP0904=MINIATURE TOGGLE | 0 |
|
$9.3143 / $10.0905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-6437630-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-6437630-6
TE Connectivity
Toggle Switch, DPDT, On-off-on, 6A, Solder And Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER AND WIRE |