Part Details for 4-6437630-7 by TE Connectivity
Overview of 4-6437630-7 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 4-6437630-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4634
|
Newark | Fln29Red04=Rocker Action Switch |Amp Te Connectivity 4-6437630-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $14.7000 | Buy Now |
DISTI #
46Y9389
|
Newark | Rocker Switch, Dpdt, On-On, Red, Panel, 6 A, 250 V Rohs Compliant: Yes |Alcoswitch Te Connectivity 4-6437630-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4100 | Buy Now |
DISTI #
99X3246
|
Newark | Fln29Red04=Rocker Action Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity 4-6437630-7 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
450-1939-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 800 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2062 | Buy Now |
DISTI #
4-6437630-7
|
Avnet Americas | Switch Rocker ON ON DPDT Hooking Wire Lead Small Rocker 6A 250VAC 100000Cycle Bulk - Bulk (Alt: 4-6437630-7) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Container: Bulk | 0 |
|
$10.3338 / $12.4357 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 26 Weeks Container: Box | 0Box |
|
$10.9500 | Buy Now |
DISTI #
AMP4-6437630-7
|
Heilind Electronics | FLN29RED04=ROCKER ACTION SWITC | Americas - 0 in Stock |
|
$12.8787 | Buy Now |
|
Onlinecomponents.com | FLN29RED04=ROCKER ACTION SWITCH RoHS: Compliant | 0 |
|
$11.2100 / $31.5300 | Buy Now |
DISTI #
77315747
|
Verical | Switch Rocker ON ON DPDT Hooking Wire Lead Small Rocker 6A 250VAC 100000Cycles Bulk Min Qty: 10 Package Multiple: 1 | Americas - 230 |
|
$13.2667 / $15.5775 | Buy Now |
DISTI #
4-6437630-7
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 6A/250VAC, none, 15.9x13mm Min Qty: 10 | 0 |
|
$22.0800 | RFQ |
Part Details for 4-6437630-7
4-6437630-7 CAD Models
4-6437630-7 Part Data Attributes
|
4-6437630-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-6437630-7
TE Connectivity
(4-6437630-7) FLN29RED04=ROCKER ACTION SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |