Part Details for 4-683454-1 by TE Connectivity
Overview of 4-683454-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 4-683454-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3943
|
Newark | Crimper, Insul O (.070 ) |Amp Te Connectivity 4-683454-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
4-683454-1-ND
|
DigiKey | CRIMPER, INSUL 'O' (.070") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
4-683454-1
|
Avnet Americas | CRIMPER, INSUL O (.070 ) - Bulk (Alt: 4-683454-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-4-683454-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL O (.070 ) | 1 |
|
$181.1500 / $187.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$152.4400 | Buy Now |
DISTI #
AMP4-683454-1
|
Heilind Electronics | CRIMPER, INSUL O (.070 ) | Americas - 0 in Stock |
|
$97.6912 / $171.6982 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSUL 'O' (.070") RoHS: Compliant |
4 In Stock |
|
$177.6000 / $220.6200 | Buy Now |
DISTI #
73590086
|
Verical | Crimper Application Tooling RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$123.3108 / $178.5714 | Buy Now |
DISTI #
51529841
|
Verical | Crimper Application Tooling RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1612 | Americas - 3 |
|
$261.7977 / $272.0345 | Buy Now |
DISTI #
AMP4-683454-1
|
Interstate Connecting Components | CRIMPER, INSUL O (.070 ) | 0 |
|
$97.6912 / $171.6982 | Buy Now |
Part Details for 4-683454-1
4-683454-1 CAD Models
4-683454-1 Part Data Attributes:
|
4-683454-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-683454-1
TE Connectivity
(4-683454-1) CRIMPER, INSUL 'O' (.070")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |