There are no models available for this part yet.
Overview of 4-690474-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-690474-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-4-690474-3-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$321.4550 / $472.7300 | Buy Now | |
DISTI #
4-690474-3-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$278.6600 | Buy Now | |
DISTI #
4-690474-3
|
Avnet Americas | BLADE, SLUG - Bulk (Alt: 4-690474-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$210.0400 / $252.7600 | Buy Now | |
DISTI #
571-4-690474-3
|
Mouser Electronics | Crimpers / Crimping Tools BLADE, SLUG | 0 |
|
$249.1900 / $275.8800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$217.0800 | Buy Now | ||
DISTI #
AMP4-690474-3
|
Heilind Electronics | BLADE, SLUG | Americas - 0 in Stock |
|
$178.0000 / $282.5397 | Buy Now | |
Onlinecomponents.com | BLADE, SLUG RoHS: Compliant | 0 |
|
$163.4000 / $258.1000 | Buy Now | ||
DISTI #
AMP4-690474-3
|
Interstate Connecting Components | BLADE, SLUG | 0 |
|
$178.0000 / $282.5397 | Buy Now | |
DISTI #
4-690474-3
|
Avnet Abacus | (Alt: 4-690474-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BLADE, SLUG RoHS: Compliant | 0 |
|
$163.4000 / $258.1000 | Buy Now |