-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHLDING FERRULE,PLTD,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6897
|
Newark | Terminal, Ferrule, 9.52Mm, Crimp, Accessory Type:Ferrule, For Use With:Amplimite D Sub Connectors, Product Range:-, Body Material:Copper, Connector Shell Size:1/2/5, Connector Type:Ferrule, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 4-745130-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.4140 | Buy Now |
DISTI #
A32167-ND
|
DigiKey | CONN FERRULE CRIMP DB9,15,50 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
260 In Stock |
|
$2.7195 / $4.4900 | Buy Now |
DISTI #
4-745130-0
|
Avnet Americas | Cable Accessories Ferrule Copper Tin - Bulk (Alt: 4-745130-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3619 / $1.5377 | Buy Now |
DISTI #
42K6897
|
Avnet Americas | Cable Accessories Ferrule Copper Tin - Bulk (Alt: 42K6897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$1.6100 / $2.4400 | Buy Now |
DISTI #
571-47451300
|
Mouser Electronics | D-Sub Tools & Hardware CRIMP FERRULE RoHS: Compliant | 99 |
|
$1.7200 / $3.0700 | Buy Now |
|
Future Electronics | HDP-20 Series Ø 9.52 mm Cooper Tin Plated Ferrule Crimp Cable Clamp Accessory RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.4500 / $1.5700 | Buy Now |
DISTI #
AMP4-745130-0
|
Heilind Electronics | SHLDING FERRULE,PLTD,BULK PKG | Americas - 237 in Stock |
|
$1.6152 / $1.6393 | Buy Now |
|
Onlinecomponents.com | SHLDING FERRULE,PLTD,BULK PKG RoHS: Compliant |
1800 In Stock |
|
$1.3400 / $1.5400 | Buy Now |
DISTI #
4-745130-0
|
TTI | D-Sub Tools & Hardware CRIMP FERRULE RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1814 In Stock |
|
$1.4000 / $2.0600 | Buy Now |
DISTI #
4-745130-0
|
Avnet Americas | Cable Accessories Ferrule Copper Tin - Bulk (Alt: 4-745130-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3619 / $1.5377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-745130-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-745130-0
TE Connectivity
SHLDING FERRULE,PLTD,BULK PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | FERRULE-STRAIGHT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |