-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-794626-4) 14P MICRO MNL ASSY,R/A,SMT,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6805
|
Newark | 14P Micro Mnl Assy, r/A, smt, lf |Amp Te Connectivity 4-794626-4 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.8900 | Buy Now |
DISTI #
A107386CT-ND
|
DigiKey | CONN HEADER SMD R/A 14POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16 In Stock |
|
$4.8239 / $6.1900 | Buy Now |
DISTI #
4-794626-4
|
Avnet Americas | Conn Power HDR 14 POS 3mm Solder RA SMD 14 Terminal 1 Port - Tape and Reel (Alt: 4-794626-4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$4.4116 | Buy Now |
DISTI #
571-4-794626-4
|
Mouser Electronics | Pin & Socket Connectors 14P MICRO MNL ASSY R/A,SMT,LF RoHS: Compliant | 288 |
|
$4.0800 / $5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.3100 | Buy Now |
DISTI #
AMP4-794626-4
|
Heilind Electronics | 14P MICRO MNL ASSY,R/A,SMT,LF | Americas - 0 in Stock |
|
$4.1316 / $4.1933 | Buy Now |
|
Onlinecomponents.com | 14P MICRO MNL ASSY,R/A,SMT,LF RoHS: Compliant | 0 |
|
$3.4800 / $7.2700 | Buy Now |
DISTI #
AMP4-794626-4
|
Interstate Connecting Components | 14P MICRO MNL ASSY,R/A,SMT,LF | 0 |
|
$4.1316 / $4.1933 | Buy Now |
DISTI #
000000000001651159
|
Sager | Pin & Socket Connectors 14P MICRO MNL ASSY R/A,SMT,LF Min Qty: 150 | 0 |
|
$4.6800 | Buy Now |
DISTI #
4-794626-4
|
Avnet Abacus | Conn Power HDR 14 POS 3mm Solder RA SMD 14 Terminal 1 Port (Alt: 4-794626-4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-794626-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-794626-4
TE Connectivity
(4-794626-4) 14P MICRO MNL ASSY,R/A,SMT,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.341 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 1-794617-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |