Part Details for 4-796635-1 by TE Connectivity
Overview of 4-796635-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-796635-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y0935
|
Newark | 13 Pos 5.08Mm R/A Plug, trm Blk |Te Connectivity 4-796635-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $10.7400 | Buy Now |
DISTI #
4-796635-1-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9926 | Buy Now |
DISTI #
4-796635-1
|
Avnet Americas | Conn Pluggable Terminal Block PL 13 POS 5.08mm Screw RA Cable Mount - Bulk (Alt: 4-796635-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$11.3073 | Buy Now |
DISTI #
571-4-796635-1
|
Mouser Electronics | Pluggable Terminal Blocks 13 POS 5.08MM R/A PLUG TRM BLK RoHS: Compliant | 518 |
|
$10.8100 / $13.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$8.9600 | Buy Now |
DISTI #
AMP4-796635-1
|
Heilind Electronics | 13 POS 5.08MM R/A PLUG,TR | Americas - 0 in Stock |
|
$8.4904 / $11.3603 | Buy Now |
|
Onlinecomponents.com | 13 Position Terminal Block Plug - Female - Sockets 0.200" (5.08Mm) - 180° - Free Hanging (In-Line) RoHS: Compliant | 0 |
|
$9.4500 / $25.8800 | Buy Now |
DISTI #
AMP4-796635-1
|
Interstate Connecting Components | 13 POS 5.08MM R/A PLUG,TR | 0 |
|
$8.4904 / $11.3603 | Buy Now |
DISTI #
4-796635-1
|
Avnet Abacus | (Alt: 4-796635-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-796635-1
|
Avnet Abacus | (Alt: 4-796635-1) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-796635-1
4-796635-1 CAD Models
4-796635-1 Part Data Attributes
|
4-796635-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-796635-1
TE Connectivity
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 4-796635-1
This table gives cross-reference parts and alternative options found for 4-796635-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-796635-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0395300013 | Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 4-796635-1 vs 0395300013 |