Part Details for 4-796641-2 by TE Connectivity
Overview of 4-796641-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-796641-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y7680
|
Newark | 5P, term Blk, r/A Plug,5Mm, spcl |Te Connectivity 4-796641-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.3200 | Buy Now |
DISTI #
2266-4-796641-2-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 30 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
25200 In Stock |
|
$1.5700 / $2.4000 | Buy Now |
DISTI #
4-796641-2-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 30 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2784 | Buy Now |
DISTI #
4-796641-2
|
Avnet Americas | 5P,TERM BLK,R/A PLUG,5MM,SPCL - Bulk (Alt: 4-796641-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 8 Weeks, 6 Days Container: Bulk | 1200 Factory Stock |
|
$1.9561 / $2.2085 | Buy Now |
DISTI #
571-4-796641-2
|
Mouser Electronics | Pluggable Terminal Blocks 5P TERM BLK R/A PLUG 5MM SPCL RoHS: Compliant | 0 |
|
$2.1300 / $2.2000 | Order Now |
|
Future Electronics | Plug 5 Position 5 mm Pitch 12-30 AWG Right Angle Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Box | 0Box |
|
$2.2000 | Buy Now |
DISTI #
AMP4-796641-2
|
Heilind Electronics | 5P,TERM BLK,R/A PLUG,5MM,SPCL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5P,TERM BLK,R/A PLUG,5MM,SPCL RoHS: Compliant |
25200 Partner Stock |
|
$1.7400 / $3.1100 | Buy Now |
DISTI #
AMP4-796641-2
|
Interstate Connecting Components | 5P,TERM BLK,R/A PLUG,5MM,SPCL | 0 |
|
Buy Now | |
|
Master Electronics | 5P,TERM BLK,R/A PLUG,5MM,SPCL RoHS: Compliant |
25200 Partner Stock |
|
$1.7400 / $3.1100 | Buy Now |
Part Details for 4-796641-2
4-796641-2 CAD Models
4-796641-2 Part Data Attributes:
|
4-796641-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-796641-2
TE Connectivity
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: 94V-0, PA66, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |